Huber Suhner 65SMC5002111NH technical specifications.
| Body Material | Brass |
| Package/Case | SMC |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Depth | 6mm |
| Impedance | 50R |
| Insulation Material | Polymer |
| Length | 14.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 0 to 6Hz |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner 65SMC5002111NH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.