Huber Suhner 69 716-50-0-4/133 WE technical specifications.
| Type | 7/16 Adapter |
| Gender | RCP/PL |
| Body Orientation | Straight |
| Operating Frequency | 0 to 7.5GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Huber Suhner 69 716-50-0-4/133 WE to view detailed technical specifications.
No datasheet is available for this part.