Huber Suhner 6903.02.A technical specifications.
| Impedance | 75R |
| Operating Frequency | DC ? 1GHz |
| Power | Yes |
| RoHS Compliant | Yes |
| Series | BNC |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner 6903.02.A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.