Huber Suhner 6906.01.A technical specifications.
| Impedance | 50R |
| Mount | Socket |
| Operating Frequency | DC ? 1GHz |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Huber Suhner 6906.01.A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.