Huber Suhner 7501.17.0011 technical specifications.
| Type | Diplexer |
| Frequency Band | 80 to 2170|2400 to 2500MHz |
| Maximum Low Band Insertion Loss | 0.3(Typ)dB |
| Maximum High Band Insertion Loss | 0.6(Typ)dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Impedance | 50Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Huber Suhner 7501.17.0011 to view detailed technical specifications.
No datasheet is available for this part.