Huber Suhner 78Z-0-3-4 technical specifications.
| Length | 38mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Series | BNC |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner 78Z-0-3-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.