MMCX RF coaxial connector, female gender, straight body orientation, and surface mount termination. Features a 50 Ohm impedance and operates from 0 Hz to 6 GHz. Solder termination with gold-plated contacts ensures reliable signal transmission. Suitable for applications within a -40 °C to 90 °C temperature range.
Huber Suhner 82_MMCX-S50-0-55/119_OM technical specifications.
| Type | MMCX |
| Gender | F |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Operating Frequency | 0 to 6GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Contact Plating | Gold |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Huber Suhner 82_MMCX-S50-0-55/119_OM to view detailed technical specifications.
No datasheet is available for this part.