Huber Suhner 82_MMPX-S50-0-1/111 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Impedance | 50R |
| Insulation Material | Teflon |
| Material | Brass |
| Max Frequency | 65GHz |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner 82_MMPX-S50-0-1/111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.