Huber Suhner 82_QMA-S50-0-2/111_NH technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 6.3mm |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 0 to 11Hz |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner 82_QMA-S50-0-2/111_NH to view detailed technical specifications.
No datasheet is available for this part.