This SMB connector features a straight body orientation and solder termination method. It is designed for through hole mounting and operates at frequencies up to 4 GHz. The connector has a 50 ohm impedance and a temperature range of -65 to 165 degrees Celsius. The contact plating is SUCOPRO.
Huber Suhner 82_SMB-50-0-19/111_NH technical specifications.
| Type | SMB |
| Gender | F |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | SUCOPRO |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Huber Suhner 82_SMB-50-0-19/111_NH to view detailed technical specifications.
No datasheet is available for this part.