Huber Suhner 82MCX-75-0-5/111NH technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Impedance | 75R |
| Insulation Material | Teflon |
| Max Frequency | 6GHz |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner 82MCX-75-0-5/111NH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.