
Huber Suhner 82MMBX-50-0-2/111NE technical specifications.
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Gender | Female |
| Impedance | 50R |
| Material | Brass |
| Mating Cycles | 100 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Board |
| Operating Frequency | 0 ? 6GHz |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner 82MMBX-50-0-2/111NE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.