Huber Suhner 83_CT-0-2-4/-11_NH-1 technical specifications.
| Type | CT |
| Gender | RCP |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Huber Suhner 83_CT-0-2-4/-11_NH-1 to view detailed technical specifications.
No datasheet is available for this part.