Huber Suhner 84_MMCX-50-0-1/111_OH technical specifications.
| Body Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Impedance | 50R |
| Material | Brass |
| Max Frequency | 6GHz |
| Mount | Board |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| VSWR | 1.1 |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner 84_MMCX-50-0-1/111_OH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.