
Huber Suhner 84019159 technical specifications.
| Body Material | Brass |
| Contact Material | Brass |
| Depth | 6.45mm |
| Gender | Female |
| Impedance | 50R |
| Insulation Material | Polymer |
| Length | 8mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Operating Frequency | 0 to 12.4Hz |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner 84019159 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.