Huber Suhner 84021577 technical specifications.
| Body Plating | Polymer |
| Package/Case | SMD/SMT |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5mm |
| Gender | Female |
| Impedance | 50R |
| Length | 5mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 0 to 6Hz |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner 84021577 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.