Huber Suhner 85_QLA-01-0-2/112_NE technical specifications.
| Type | QLA-01 |
| Gender | RCP |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Operating Frequency | 0 to 1.4GHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Huber Suhner 85_QLA-01-0-2/112_NE to view detailed technical specifications.
No datasheet is available for this part.