Huber Suhner 85_QMA-50-0-4/111_NH technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Type | Coaxial |
| Gender | RCP |
| Termination Method | Solder |
| Impedance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Contact Plating | SUCOPRO |
| Cage Code | SNR96 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Huber Suhner 85_QMA-50-0-4/111_NH to view detailed technical specifications.
No datasheet is available for this part.