Huber Suhner 86_CT-0-2-2/111_NE technical specifications.
| Type | CT |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Huber Suhner 86_CT-0-2-2/111_NE to view detailed technical specifications.
No datasheet is available for this part.