
This female RF connector features a gold-plated body and bronze contact material with gold plating. It has a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. The connector is designed for surface mount applications and is compliant with RoHS regulations. It can operate at frequencies up to 6GHz and has a maximum VSWR of 1.12.
Huber Suhner 90_MMCX-S50-0-55/119_OE technical specifications.
| Body Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Impedance | 50R |
| Max Frequency | 6GHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 0 ? 6GHz |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| VSWR | 1.12 |
| Working Voltage | 170V |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner 90_MMCX-S50-0-55/119_OE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.