
Huber & Suhner 50 Straight Surface Mount MMBX Connector, jack, Solder Termination, 12.4GHz
Huber Suhner 92_MMBX-50-0-12/111_NE technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Female |
| Impedance | 50R |
| Mount | Surface Mount |
| Operating Frequency | 12.4GHz |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner 92_MMBX-50-0-12/111_NE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
