Conn Coaxial 0Hz to 33GHz 50Ohm Solder RA Edge Mount F SUCOPRO Bulk
Huber Suhner 92_PC35-S50-0-4/111_NH technical specifications.
| Type | Coaxial |
| Gender | F |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Edge Mount |
| Operating Frequency | 0 to 33GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 90°C |
| Contact Plating | SUCOPRO |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Huber Suhner 92_PC35-S50-0-4/111_NH to view detailed technical specifications.
No datasheet is available for this part.