Semi-rigid, formable microwave cables 50 Ohm, 107 GHz, 100°C, Dia 1.19 mm, no jacket
Huber Suhner EZ_47_AL_TP technical specifications.
| Type | Coaxial Cable |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Huber Suhner EZ_47_AL_TP to view detailed technical specifications.
No datasheet is available for this part.