Huber Suhner FGAT-FIX-A001 technical specifications.
| Type | Fiber Gate |
| Gender | RCP |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Cable Diameter | 0.9|1.7mm |
| Insertion Loss | 0.09dB |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Huber Suhner FGAT-FIX-A001 to view detailed technical specifications.
No datasheet is available for this part.