Huber Suhner FSC-FSC-A100_100-P technical specifications.
| Type | SC Adapter |
| Gender | RCP/RCP |
| Mode | Single Mode |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Fiber Cable Type | Simplex |
Download the complete datasheet for Huber Suhner FSC-FSC-A100_100-P to view detailed technical specifications.
No datasheet is available for this part.