Huber Suhner M81044/10-24-4 technical specifications.
| Type | Hook-up Wire |
| Size | 24AWG |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Jacket Color | Yellow |
| Conductor Material | Silver Coated High Strength Copper Alloy |
| Max Voltage Rating | 600VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Huber Suhner M81044/10-24-4 to view detailed technical specifications.
No datasheet is available for this part.