Cable Assembly 0.152m Wire to Board to SK
Huber Suhner MF53/2x8A_21MXP/21SK_ergo/152 technical specifications.
| Connector Type A | Wire to Board |
| Connector Type B | SK |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Huber Suhner MF53/2x8A_21MXP/21SK_ergo/152 to view detailed technical specifications.
No datasheet is available for this part.