Huber Suhner MINIBEND CTR technical specifications.
| Cable Type | Coaxial |
| Gender | PL-PL |
| Connector Type B | SMA |
| Connector Type A | SMA |
| Conductor Material | Copper |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Shield Type | Braid |
Download the complete datasheet for Huber Suhner MINIBEND CTR to view detailed technical specifications.
No datasheet is available for this part.