Huber Suhner minibend KR-16 technical specifications.
| Cable Type | Coaxial |
| Gender | PL-PL |
| Connector Type B | SK |
| Connector Type A | SK |
| Conductor Material | Copper |
| Maximum Outer Diameter | 1.85mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Shield Type | Braid |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Huber Suhner minibend KR-16 to view detailed technical specifications.
No datasheet is available for this part.