Huber Suhner minibend QG-12 technical specifications.
| Cable Type | Coaxial |
| Gender | M-M |
| Connector Type B | 2.4mm |
| Connector Type A | 2.4mm |
| Maximum Outer Diameter | 2.49mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Huber Suhner minibend QG-12 to view detailed technical specifications.
No datasheet is available for this part.