Coaxial Cable Braid Polyethylene 10.95mm 5000VAC Black
Huber Suhner RG_214_/U technical specifications.
| Type | Coaxial Cable |
| Jacket Color | Black |
| Conductor Material | Copper |
| Maximum Outer Diameter | 10.95mm |
| Max Voltage Rating | 5000VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Shield Type | Braid |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Huber Suhner RG_214_/U to view detailed technical specifications.
No datasheet is available for this part.