Huber Suhner RG58/BNCm/BNCm/1000 technical specifications.
| Cable Type | Flexible |
| Gender | PL-PL |
| Connector Type B | BNC |
| Connector Type A | BNC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Huber Suhner RG58/BNCm/BNCm/1000 to view detailed technical specifications.
No datasheet is available for this part.