Coaxial Cable Braid Foamed Polyethylene 2.68mm 200VAC Green
Huber Suhner S_02223-01 technical specifications.
| Type | Coaxial Cable |
| Jacket Color | Green |
| Conductor Material | Copper |
| Maximum Outer Diameter | 2.68mm |
| Max Voltage Rating | 200VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Shield Type | Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Huber Suhner S_02223-01 to view detailed technical specifications.
No datasheet is available for this part.