Huber Suhner SF104/2X11PC3542/500MM technical specifications.
| Package/Case | 104 |
| Color | Blue |
| Impedance | 50R |
| Length | 0.5m |
| Mount | Cable |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner SF104/2X11PC3542/500MM to view detailed technical specifications.
No datasheet is available for this part.