
Huber Suhner ST-18/SMAM/SMAM/36 technical specifications.
| Package/Case | SMA |
| Characteristic Impedance | 50R |
| Color | Blue |
| Connector Type A | SMA, Plug |
| Connector Type B | SMA, Plug |
| Contact Material | Copper |
| Contact Plating | Gold |
| Impedance | 50R |
| Insulation Material | FEP |
| Jacket Material | FEP |
| Lead Length | 0.9m |
| Length | 914.4mm |
| Mating Cycles | 500 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | SUCOTEST |
| Wire/Cable Type | Coaxial |
| RoHS | Not Compliant |
Download the complete datasheet for Huber Suhner ST-18/SMAM/SMAM/36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
