Huber Suhner SUCOFEED_1_1/4_FR technical specifications.
| Type | Coaxial Cable |
| Conductor Material | Copper |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Cage Code | SNR96 |
| EU RoHS | Yes |
| HTS Code | 8544200000 |
| Schedule B | 8544200000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Huber Suhner SUCOFEED_1_1/4_FR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.