Hugo Mller VS24.18 technical specifications.
| Depth | 63mm |
| Height | 105mm |
| Number of Channels | 1 |
| Operating Supply Voltage | 230V |
| RoHS | Compliant |
Download the complete datasheet for Hugo Mller VS24.18 to view detailed technical specifications.
No datasheet is available for this part.