
Hummel 1.209.2000.30 technical specifications.
| Color | Grey |
| Material | Polyamide |
| Mount | Cable |
| Ratings | IP68 |
| RoHS | Compliant |
Download the complete datasheet for Hummel 1.209.2000.30 to view detailed technical specifications.
No datasheet is available for this part.