Hummel 1262200050 technical specifications.
| Color | Grey |
| Material | Nylon, Polyamide |
| Reach SVHC Compliant | No |
| Thickness | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Hummel 1262200050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
