Hummel 1291160151 technical specifications.
| Color | Black |
| Material | Nylon |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Hummel 1291160151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
