Hummel 1291400150 technical specifications.
| Color | Black |
| Material | Nylon |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | No |
| Series | HSK-K-Ex |
| Wire/Cable Diameter | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Hummel 1291400150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
