Hummel 1295160050 technical specifications.
| Color | Grey |
| Material | Nylon |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Series | HSK-K-Ex |
| Wire/Cable Diameter | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Hummel 1295160050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
