Hummel 1295200150 technical specifications.
| Color | Black |
| Material | Nylon |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Hummel 1295200150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.