Hummel 1321160059 technical specifications.
| Inside Diameter | 12mm |
| Material | Plastic |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Hummel 1321160059 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.