Hummel 1610250050 technical specifications.
| Body Plating | Nickel |
| Material | Brass |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Series | HSK-M-Ex |
| Wire/Cable Diameter | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Hummel 1610250050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.