Hummel 720661704D technical specifications.
| Contact Gender | Female |
| Contact Material | Gold, CuZn |
| Mount | Socket |
| Ratings | IP67 |
| Series | M 23 EMV Hummel |
| Termination | Soldering |
| RoHS | Compliant |
Download the complete datasheet for Hummel 720661704D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.