Hummel 730151204D technical specifications.
| Contact Gender | Female |
| Contact Material | Gold, CuZn |
| Gender | Female |
| Ratings | IP67 |
| Series | M 23 EMV Hummel |
| RoHS | Compliant |
Download the complete datasheet for Hummel 730151204D to view detailed technical specifications.
No datasheet is available for this part.