
Hummel 7410012030 technical specifications.
| Contact Gender | Male |
| Contact Material | Gold, CuZn |
| Ratings | IP67 |
| Series | M 23 EMV Hummel |
| RoHS | Compliant |
Download the complete datasheet for Hummel 7410012030 to view detailed technical specifications.
No datasheet is available for this part.