Hummel 781056102D technical specifications.
| Contact Material | Gold, CuZn |
| Mount | Cable |
| Ratings | IP67 |
| Series | M 16 Hummel |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Hummel 781056102D to view detailed technical specifications.
No datasheet is available for this part.