Hummel 784006101D technical specifications.
| Contact Gender | Male |
| Contact Material | Gold, CuZn |
| Ratings | IP67 |
| Series | M 16 Hummel |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Hummel 784006101D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
